Nichicon 4.7μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V4R7MCL1GB
- RS Stock No.:
- 167-7920
- Mfr. Part No.:
- UWT1V4R7MCL1GB
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-7920
- Mfr. Part No.:
- UWT1V4R7MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1mm | |
| Ripple Current | 15mA | |
| Series | WT | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1mm | ||
Ripple Current 15mA | ||
Series WT | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWT1V4R7MCL1GB
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699008E3
