Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J221MCL1GS
- RS Stock No.:
- 167-7908
- Mfr. Part No.:
- UUD0J221MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-7908
- Mfr. Part No.:
- UUD0J221MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2.2mm | |
Series | UD | |
Leakage Current | 0.4 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 230mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Series UD | ||
Leakage Current 0.4 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 230mA | ||
- COO (Country of Origin):
- JP