Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUA1C101MCL1GS

Bulk discount available

Subtotal (1 reel of 900 units)*

£137.70

(exc. VAT)

£165.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
900 - 900£0.153£137.70
1800 - 2700£0.13£117.00
3600 - 4500£0.122£109.80
5400 - 9900£0.118£106.20
10800 +£0.115£103.50

*price indicative

RS Stock No.:
167-7896
Mfr. Part No.:
UUA1C101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

3000h

Polarised

Polar

Ripple Current

81mA

Tolerance

±20%

Leakage Current

1.36 μA

Series

UA

COO (Country of Origin):
JP

Nichicon UA Series


Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.

High reliability
High ripple current
Lead free reflow soldering

Related links