Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 100μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H101MNL1GS
RS Stock No.:
167-7873
Mfr. Part No.:
UUD1H101MNL1GS
Brand:
Nichicon
View this category
Discontinued product
RS Stock No.:
167-7873
Mfr. Part No.:
UUD1H101MNL1GS
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
UD Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
UD Series
Attribute
Value
Capacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
5000h
Tolerance
±20%
Leakage Current
50 μA
Series
UD
Ripple Current
300mA
Polarised
Polar
RS Stock No.:
167-7873
Mfr. Part No.:
UUD1H101MNL1GS
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
UD Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
UD Series
Attribute
Value
Capacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
5000h
Tolerance
±20%
Leakage Current
50 μA
Series
UD
Ripple Current
300mA
Polarised
Polar