Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUD1V101MNL1GS

Subtotal (1 reel of 500 units)*

£87.50

(exc. VAT)

£105.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.175£87.50

*price indicative

RS Stock No.:
167-7871
Mfr. Part No.:
UUD1V101MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.1mm

Tolerance

±20%

Polarised

Polar

Leakage Current

35 μA

Series

UD

Ripple Current

450mA

COO (Country of Origin):
JP

UD Series


Related links