- RS Stock No.:
- 167-7844
- Mfr. Part No.:
- UUR1V101MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-7844
- Mfr. Part No.:
- UUR1V101MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
UR Series
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.1mm |
Lifetime | 2000h |
Ripple Current | 175mA |
Series | UR |
Polarised | Polar |
Leakage Current | 105 μA |
Tolerance | ±20% |
- RS Stock No.:
- 167-7844
- Mfr. Part No.:
- UUR1V101MNL1GS
- Brand:
- Nichicon