- RS Stock No.:
- 167-7825
- Mfr. Part No.:
- UUT1A101MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-7825
- Mfr. Part No.:
- UUT1A101MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
UT Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 6mm |
Height | 6mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Series | UT |
Ripple Current | 60mA |
Polarised | Polar |
Leakage Current | 10 μA |
Tolerance | ±20% |
- RS Stock No.:
- 167-7825
- Mfr. Part No.:
- UUT1A101MCL1GS
- Brand:
- Nichicon