Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UPW2D100MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£42.80

(exc. VAT)

£51.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship
Units
Per unit
Per Box*
200 - 800£0.214£42.80
1000 - 1800£0.182£36.40
2000 - 2800£0.161£32.20
3000 - 4800£0.139£27.80
5000 +£0.135£27.00

*price indicative

RS Stock No.:
167-7814
Mfr. Part No.:
UPW2D100MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

80mA

Series

PW

Tolerance

±20%

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links