- RS Stock No.:
- 167-7794
- Mfr. Part No.:
- UVY1V153MRD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-7794
- Mfr. Part No.:
- UVY1V153MRD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Tolerance | ±20% |
Series | VY |
Ripple Current | 3.1A |
Leakage Current | 15750 μA |
- RS Stock No.:
- 167-7794
- Mfr. Part No.:
- UVY1V153MRD
- Brand:
- Nichicon