- RS Stock No.:
- 167-7773
- Mfr. Part No.:
- UCA2D220MPD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-7773
- Mfr. Part No.:
- UCA2D220MPD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 500mA |
Series | CA |
Tolerance | ±20% |
Leakage Current | 276 μA |
- RS Stock No.:
- 167-7773
- Mfr. Part No.:
- UCA2D220MPD
- Brand:
- Nichicon