Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G181MELZ30

Subtotal (1 bag of 250 units)*

£509.75

(exc. VAT)

£611.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 12 January 2026
  • Plus 250 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£2.039£509.75

*price indicative

RS Stock No.:
167-1416
Mfr. Part No.:
LGG2G181MELZ30
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

180µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Series

GG

Ripple Current

730mA

Leakage Current

0.8 mA

Tolerance

±20%

Nichicon Ultra-Small Snap-In, GG Series


Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing

Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links