Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H100MCL1GS
- RS Stock No.:
- 167-1221
- Mfr. Part No.:
- UWD1H100MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 1000 units)*
£111.00
(exc. VAT)
£133.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.111 | £111.00 |
*price indicative
- RS Stock No.:
- 167-1221
- Mfr. Part No.:
- UWD1H100MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Leakage Current | 5 μA | |
| Polarised | Polar | |
| Ripple Current | 165mA | |
| Series | WD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Leakage Current 5 μA | ||
Polarised Polar | ||
Ripple Current 165mA | ||
Series WD | ||
- COO (Country of Origin):
- MY
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H100MCL1GS
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230642008
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
