Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UBT1A102MPD8

Bulk discount available

Subtotal (1 box of 200 units)*

£70.60

(exc. VAT)

£84.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.353£70.60
1000 +£0.239£47.80

*price indicative

RS Stock No.:
167-1160
Mfr. Part No.:
UBT1A102MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

57mΩ

Leakage Current

4 μA

Ripple Current

1100mArms

Series

BT

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links