Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVZ1E331MPD

Bulk discount available

Subtotal (1 box of 200 units)*

£16.20

(exc. VAT)

£19.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 - 800£0.081£16.20
1000 - 1800£0.069£13.80
2000 - 2800£0.061£12.20
3000 - 4800£0.053£10.60
5000 +£0.049£9.80

*price indicative

RS Stock No.:
167-1126
Mfr. Part No.:
UVZ1E331MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

315mA

Series

VZ

Leakage Current

247.5 μA

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links