Vishay 47μF Electrolytic Capacitor 450V dc, Through Hole - MAL205767479E3
- RS Stock No.:
- 166-7941
- Mfr. Part No.:
- MAL205767479E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7941
- Mfr. Part No.:
- MAL205767479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Series | 056/057 PSM-SI | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series 056/057 PSM-SI | ||
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC


