Nichicon 680μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W681MSEC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-4010
Mfr. Part No.:
LQR2W681MSEC
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 100mm

Height

100mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Leakage Current

1650 μA

Ripple Current

3.5A

Tolerance

±20%

Series

QR

COO (Country of Origin):
CN

QR Series



Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links