Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUR0J102MNL1GS
- RS Stock No.:
- 165-3919
- Mfr. Part No.:
- UUR0J102MNL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3919
- Mfr. Part No.:
- UUR0J102MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | UR | |
Ripple Current | 400mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series UR | ||
Ripple Current 400mA | ||
UR Series
Suitable for automatic mounting machine using carrier tape