Nichicon 82μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G820MELA25

Subtotal (1 bag of 250 units)*

£417.25

(exc. VAT)

£500.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£1.669£417.25

*price indicative

RS Stock No.:
165-3875
Mfr. Part No.:
LGR2G820MELA25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

82µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

10mm

Series

GR

Ripple Current

640mA

Leakage Current

540 μA

Tolerance

±20%

COO (Country of Origin):
CN

GR Series Long Life


Related links