Nichicon 8200μF Electrolytic Capacitor 450V dc, Screw Mount - LQR2W822MSEJ
- RS Stock No.:
- 165-3866
- Mfr. Part No.:
- LQR2W822MSEJ
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 165-3866
- Mfr. Part No.:
- LQR2W822MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 8200µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 90 (Dia.) x 150mm | |
| Height | 150mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Leakage Current | 5000 μA | |
| Series | QR | |
| Ripple Current | 26.1A | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 8200µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 90 (Dia.) x 150mm | ||
Height 150mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Leakage Current 5000 μA | ||
Series QR | ||
Ripple Current 26.1A | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W682MSEJ
- Nichicon 6800μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W682MSEH
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W472MSEH
- Epcos 5600μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Screw Mount - B43456A5568M000
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - LNC2W472MSEG
- Cornell-Dubilier 3000μF Aluminium Electrolytic Capacitor 450V dc, Screw Mount - DCMC302T450DJ2B
- Nichicon 8200μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W822MSEJ
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
