Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G121MELB25
- RS Stock No.:
- 165-3826
- Mfr. Part No.:
- LGR2G121MELB25
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£436.80
(exc. VAT)
£524.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £2.184 | £436.80 |
*price indicative
- RS Stock No.:
- 165-3826
- Mfr. Part No.:
- LGR2G121MELB25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 10000h | |
| Series | GR | |
| Ripple Current | 750mA | |
| Tolerance | ±20% | |
| Leakage Current | 650 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 10000h | ||
Series GR | ||
Ripple Current 750mA | ||
Tolerance ±20% | ||
Leakage Current 650 μA | ||
- COO (Country of Origin):
- MY
GR Series Long Life
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G121MELB25
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
