Nichicon 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W821MELC50
- RS Stock No.:
- 165-3773
- Mfr. Part No.:
- LGL2W821MELC50
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3773
- Mfr. Part No.:
- LGL2W821MELC50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 820µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | GL | |
Leakage Current | 1820 μA | |
Ripple Current | 1.93A | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 820µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series GL | ||
Leakage Current 1820 μA | ||
Ripple Current 1.93A | ||
- COO (Country of Origin):
- CN
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing