Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G391MELC25

Subtotal (1 bag of 200 units)*

£1,283.40

(exc. VAT)

£1,540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£6.417£1,283.40

*price indicative

RS Stock No.:
165-3766
Mfr. Part No.:
LGL2G391MELC25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

390µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GL

Tolerance

±20%

Ripple Current

1.18A

Leakage Current

1180 μA

COO (Country of Origin):
JP

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links