Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C101MCL1GS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3753
Mfr. Part No.:
UCD1C101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Ripple Current

240mA

COO (Country of Origin):
CN

CD Series Low Impedance


Related links