- RS Stock No.:
- 165-3730
- Mfr. Part No.:
- UCD1J101MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 165-3730
- Mfr. Part No.:
- UCD1J101MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Series | CD |
Tolerance | ±20% |
Ripple Current | 400mA |
Polarised | Polar |
Leakage Current | 3 μA |
- RS Stock No.:
- 165-3730
- Mfr. Part No.:
- UCD1J101MNL1GS
- Brand:
- Nichicon