Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MNL1GS

Subtotal (1 reel of 500 units)*

£83.00

(exc. VAT)

£99.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
500 +£0.166£83.00

*price indicative

RS Stock No.:
165-3642
Mfr. Part No.:
UCD1V101MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Ripple Current

600mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

CD Series Low Impedance


Related links