Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J102MNL1GS
- RS Stock No.:
- 165-3638
- Mfr. Part No.:
- UCD0J102MNL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 165-3638
- Mfr. Part No.:
- UCD0J102MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Series | CD | |
| Leakage Current | 3 μA | |
| Ripple Current | 600mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Series CD | ||
Leakage Current 3 μA | ||
Ripple Current 600mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
