- RS Stock No.:
- 165-3607
- Mfr. Part No.:
- UBX1C471MHL
- Brand:
- Nichicon
Available to back order for despatch when stock is available
Added
Price Each (In a Box of 100)
£0.132
(exc. VAT)
£0.158
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £0.132 | £13.20 |
*price indicative |
- RS Stock No.:
- 165-3607
- Mfr. Part No.:
- UBX1C471MHL
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +150°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Series | BX |
Leakage Current | 4 μA |
Ripple Current | 600mA |
Tolerance | ±20% |
- RS Stock No.:
- 165-3607
- Mfr. Part No.:
- UBX1C471MHL
- Brand:
- Nichicon