Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080562017

Subtotal (1 reel of 200 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.00£200.00

*price indicative

RS Stock No.:
163-7102
Mfr. Part No.:
865080562017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.85mm

Height

13.85mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Polarised

Polar

Ripple Current

1.1A

Tolerance

±20%

Leakage Current

238 μA

Series

WCAP-ASLI

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links