Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080545010

Subtotal (1 reel of 900 units)*

£135.90

(exc. VAT)

£162.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.151£135.90

*price indicative

RS Stock No.:
163-7095
Mfr. Part No.:
865080545010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.55mm

Height

7.55mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Leakage Current

19.6 μA

Ripple Current

250mA

Polarised

Polar

Tolerance

±20%

Series

WCAP-ASLI

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links