Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080542005
- RS Stock No.:
- 163-7090
- Mfr. Part No.:
- 865080542005
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£83.00
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.083 | £83.00 |
*price indicative
- RS Stock No.:
- 163-7090
- Mfr. Part No.:
- 865080542005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 15µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 2000h | |
| Series | WCAP-ASLI | |
| Leakage Current | 5.25 μA | |
| Ripple Current | 140mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 15µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.4mm | ||
Lifetime 2000h | ||
Series WCAP-ASLI | ||
Leakage Current 5.25 μA | ||
Ripple Current 140mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080542005
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G

