Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080540003
- RS Stock No.:
- 163-7088
- Mfr. Part No.:
- 865080540003
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
£168.00
(exc. VAT)
£202.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.084 | £168.00 |
*price indicative
- RS Stock No.:
- 163-7088
- Mfr. Part No.:
- 865080540003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Series | WCAP-ASLI | |
| Ripple Current | 88mA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series WCAP-ASLI | ||
Ripple Current 88mA | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080540003
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR

