Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080157015
- RS Stock No.:
- 163-7066
- Mfr. Part No.:
- 865080157015
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
£208.50
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.417 | £208.50 |
*price indicative
- RS Stock No.:
- 163-7066
- Mfr. Part No.:
- 865080157015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.35mm | |
| Height | 10.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Polarised | Polar | |
| Leakage Current | 75.6 μA | |
| Tolerance | ±20% | |
| Ripple Current | 600mA | |
| Series | WCAP-ASLI | |
| Dissipation Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1200µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.35mm | ||
Height 10.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Polarised Polar | ||
Leakage Current 75.6 μA | ||
Tolerance ±20% | ||
Ripple Current 600mA | ||
Series WCAP-ASLI | ||
Dissipation Factor 24 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080157015
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J101XL
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J152P
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP

