Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160472002
- RS Stock No.:
- 163-7043
- Mfr. Part No.:
- 860160472002
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-7043
- Mfr. Part No.:
- 860160472002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 15µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 4000h | |
| Leakage Current | 3.75 μA | |
| Series | WCAP-ATLL | |
| Ripple Current | 120mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 15µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 4000h | ||
Leakage Current 3.75 μA | ||
Series WCAP-ATLL | ||
Ripple Current 120mA | ||
Tolerance ±20% | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860160472002
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole

