Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160275041
- RS Stock No.:
- 163-6980
- Mfr. Part No.:
- 860160275041
- Brand:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
£369.50
(exc. VAT)
£443.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.739 | £369.50 |
*price indicative
- RS Stock No.:
- 163-6980
- Mfr. Part No.:
- 860160275041
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 330 μA | |
| Ripple Current | 2.232A | |
| Tolerance | ±20% | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Leakage Current 330 μA | ||
Ripple Current 2.232A | ||
Tolerance ±20% | ||
Series WCAP-ATLL | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160275041
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A222
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A681L
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A821
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A681
- Panasonic 8200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A822L

