Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160678030

Subtotal (1 box of 300 units)*

£268.50

(exc. VAT)

£322.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.895£268.50

*price indicative

RS Stock No.:
163-6870
Mfr. Part No.:
860160678030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.776A

Leakage Current

235 μA

Series

WCAP-ATLL

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links