Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160675025

RS Stock No.:
163-6865
Mfr. Part No.:
860160675025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

912mA

Leakage Current

90 μA

Tolerance

±20%

Series

WCAP-ATLL

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links