Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160574011
- RS Stock No.:
- 163-6808
- Mfr. Part No.:
- 860160574011
- Brand:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
£117.60
(exc. VAT)
£140.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 800 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | £0.147 | £117.60 |
*price indicative
- RS Stock No.:
- 163-6808
- Mfr. Part No.:
- 860160574011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 3mm | |
| Leakage Current | 28.7 μA | |
| Tolerance | ±20% | |
| Ripple Current | 384mA | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 12 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 3mm | ||
Leakage Current 28.7 μA | ||
Tolerance ±20% | ||
Ripple Current 384mA | ||
Series WCAP-ATLL | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860160574011
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VM100
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V330
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
