Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080372004
- RS Stock No.:
- 163-6689
- Mfr. Part No.:
- 860080372004
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-6689
- Mfr. Part No.:
- 860080372004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Leakage Current | 13.12 μA | |
| Ripple Current | 260mA | |
| Series | WCAP-ATLI | |
| Tolerance | ±20% | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Leakage Current 13.12 μA | ||
Ripple Current 260mA | ||
Series WCAP-ATLI | ||
Tolerance ±20% | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860080372004
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5

