- RS Stock No.:
- 163-6667
- Mfr. Part No.:
- 860040875003
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6667
- Mfr. Part No.:
- 860040875003
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 460mA |
Series | WCAP-ATUL |
Leakage Current | 68 μA |
Dissipation Factor | 9 |