Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860040675011
- RS Stock No.:
- 163-6641
- Mfr. Part No.:
- 860040675011
- Brand:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
£254.00
(exc. VAT)
£305.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.508 | £254.00 |
*price indicative
- RS Stock No.:
- 163-6641
- Mfr. Part No.:
- 860040675011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 235 μA | |
| Ripple Current | 1.8A | |
| Series | WCAP-ATUL | |
| Tolerance | ±20% | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Leakage Current 235 μA | ||
Ripple Current 1.8A | ||
Series WCAP-ATUL | ||
Tolerance ±20% | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860040675011
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
