Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860040475009

Subtotal (1 box of 500 units)*

£171.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.342£171.00

*price indicative

RS Stock No.:
163-6603
Mfr. Part No.:
860040475009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

170 μA

Tolerance

±20%

Ripple Current

1.4A

Series

WCAP-ATUL

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links