Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010781028
- RS Stock No.:
- 163-6550
- Mfr. Part No.:
- 860010781028
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
£580.40
(exc. VAT)
£696.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £2.902 | £580.40 |
*price indicative
- RS Stock No.:
- 163-6550
- Mfr. Part No.:
- 860010781028
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2200µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Length | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 1386 μA | |
| Series | WCAP-ATG8 | |
| Ripple Current | 2.475A | |
| Dissipation Factor | 9 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2200µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 1386 μA | ||
Series WCAP-ATG8 | ||
Ripple Current 2.475A | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010781028
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole
