Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250357009

Subtotal (1 reel of 500 units)*

£280.00

(exc. VAT)

£335.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.56£280.00

*price indicative

RS Stock No.:
163-6434
Mfr. Part No.:
865250357009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 9.85mm

Height

9.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

4.5mm

Lifetime

2000h

Ripple Current

170mA

Leakage Current

176 μA

Polarised

Polar

Tolerance

±20%

Series

WCAP-ASNP

Dissipation Factor

17

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links