Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250349007

Subtotal (1 reel of 1000 units)*

£301.00

(exc. VAT)

£361.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.301£301.00

*price indicative

RS Stock No.:
163-6432
Mfr. Part No.:
865250349007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.3mm

Lifetime

2000h

Leakage Current

37.6 μA

Polarised

Polar

Ripple Current

55mA

Tolerance

±20%

Series

WCAP-ASNP

Dissipation Factor

17

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links