Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250340003

Subtotal (1 reel of 2000 units)*

£204.00

(exc. VAT)

£244.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.102£204.00

*price indicative

RS Stock No.:
163-6428
Mfr. Part No.:
865250340003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Tolerance

±20%

Ripple Current

23mA

Leakage Current

10 μA

Series

WCAP-ASNP

Polarised

Polar

Dissipation Factor

17

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links