Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865250253007

Subtotal (1 reel of 500 units)*

£275.50

(exc. VAT)

£330.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.551£275.50

*price indicative

RS Stock No.:
163-6424
Mfr. Part No.:
865250253007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.1mm

Lifetime

2000h

Series

WCAP-ASNP

Ripple Current

150mA

Tolerance

±20%

Polarised

Polar

Leakage Current

110 μA

Dissipation Factor

20

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links