Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865250243003

Subtotal (1 reel of 1000 units)*

£188.00

(exc. VAT)

£226.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.188£188.00

*price indicative

RS Stock No.:
163-6419
Mfr. Part No.:
865250243003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.2mm

Series

WCAP-ASNP

Ripple Current

41mA

Leakage Current

16.5 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

20

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links