Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250143004

Subtotal (1 reel of 1000 units)*

£181.00

(exc. VAT)

£217.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.181£181.00

*price indicative

RS Stock No.:
163-6409
Mfr. Part No.:
865250143004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.2mm

Ripple Current

45mA

Series

WCAP-ASNP

Leakage Current

14.805 μA

Tolerance

±20%

Polarised

Polar

Dissipation Factor

24

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links