Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060242002

Subtotal (1 reel of 1000 units)*

£118.00

(exc. VAT)

£142.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.118£118.00

*price indicative

RS Stock No.:
163-6345
Mfr. Part No.:
865060242002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 4.85mm

Height

4.85mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.4mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3.3 μA

Tolerance

±20%

Ripple Current

160mA

Series

WCAP-ASLL

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links