Wurth Elektronik 22μF Electrolytic Capacitor 350V dc, Through Hole - 860131278007

RS Stock No.:
163-6257
Mfr. Part No.:
860131278007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

13mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

154 μA

Series

WCAP-ATET

Ripple Current

160mA

Dissipation Factor

12

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Related links